TE Connectivity 9-1879662-1 Metal Film Resistor 86R6 0.1% 15PPM

MPN
9-1879662-1
Order Code
15-9277
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity's 9-1879662-1 is a metal film resistor with a resistance of 86.6 ohms.

It features a precision tolerance of 0.1% and a temperature coefficient of 15 ppm.

This resistor ensures high stability and accuracy, making it ideal for precision electronic applications.

It is typically used in instrumentation, control systems, and measuring devices.


Type Through-Hole Resistors
Resistance 86.6r
Tolerance 0.1%
Construction Cylindrical
Length 0.283inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 250
Package/Case Axial
Packaging Bulk
RoHS Compliant Yes
Series H8, Holsworthy
Termination Axial

Reviews

Be the first to submit a review

Trustpilot