TE Connectivity 9-1879514-5 Fixed Resistor Thick Film 0.5W 1020ohm 200V 1%

MPN
9-1879514-5
Order Code
14-7727
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 20,000 in stock

TE Connectivity 9-1879514-5 is a fixed resistor with a thick film design.

It offers a resistance of 1020 ohms and a power rating of 0.5 watts, with a tolerance of 1%.

The resistor can handle voltages up to 200 volts, making it suitable for various electrical circuits.

Typical applications include consumer electronics and power management systems.


Type Surface Mount Resistors
Resistance 1.02kR
Tolerance 1%
Voltage 200V
Power Rating 0.5W
PPM 100ppm
Length 0.122inch
Max Power Dissipation 500mW
Number of Terminations 2
Package Quantity 20000
Package/Case 1206
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot