TE Connectivity 9-1879497-7 CRGH1206 Resistor 5% 10K 0.5W

MPN
9-1879497-7
Order Code
14-7772
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0176
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack order, lead time 4 months

TE Connectivity's 9-1879497-7 is a CRGH1206 resistor with a resistance value of 10K ohms and a tolerance of 5%.

It is rated for 0.5 watts and is suitable for various circuit applications.

The resistor's compact design allows for efficient use in space-constrained electronic devices.

Typical applications include consumer electronics and communication equipment.


Type Surface Mount Resistors
Resistance 10kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.5W
Length 0.122inch
Max Power Dissipation 500mW
Number of Terminations 2
Package Quantity 20000
Package/Case 1206
Packaging Tape and Reel
RoHS Compliant Yes
Series CRGH, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot