TE Connectivity 9-1879273-4 RP Resistor 1K1 0.1% 15PPM CUT LENGTH

MPN
9-1879273-4
Order Code
15-9280
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's resistor, part number 9-1879273-4, features a resistance of 1.1k ohms with a tolerance of 0.1% and a temperature coefficient of 15ppm.

It is characterized by its cut length format.

The resistor is ideal for precision applications requiring high accuracy and stability.

Common uses include electronic circuits requiring tight tolerance components.


Type Surface Mount Resistors
Resistance 1.1kR
Tolerance 0.1%
Voltage 150V
PPM 100ppm
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Package/Case 0805
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot