TE Connectivity 9-1879270-8 RP Resistor 105R 0.1 Pct 15PPM 1K RL

MPN
9-1879270-8
Order Code
14-7675
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1000+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity resistor, part number 9-1879270-8, is a precision component featuring a resistance of 105 ohms with a tolerance of 0.1%.

It offers high stability with a temperature coefficient of 15 ppm per degree Celsius.

This resistor is well-suited for applications requiring precise resistance values, such as in electronic circuits.

Typically used in measuring devices, it ensures accuracy and reliability.


Type Surface Mount Resistors
Resistance 105r
Tolerance 0.1%
Contact Plating Tin, Matte
Height 0.026inch
Length 0.079inch
Max Power Dissipation 125mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 1000
Package/Case 0805
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series RP73, Holsworthy
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot