TE Connectivity 9-1879026-0 Metal Film Resistor 49R9 0.1% Through Hole

MPN
9-1879026-0
Order Code
14-9452
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's 9-1879026-0 is a precise metal film resistor with a resistance value of 49.9 ohms and a tolerance of 0.1%.

This through-hole resistor offers superior stability and reliability in electronic circuits.

It is ideal for applications requiring high precision and low noise, such as in instrumentation and control systems.

The resistor is designed for use in general electronic equipment, ensuring consistent performance.


Type Through-Hole Resistors
Resistance 49.9r
Tolerance 0.1%
Construction Cylindrical
Length 0.248inch
Max Power Dissipation 250mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -65°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot