TE Connectivity 9-1768044-8 STD12Y-0 Pre-Printed Cable Marker 4.5-6 Mm

Image Representative of Range

TE Connectivity 9-1768044-8 STD12Y-0 Pre-Printed Cable Marker 4.5-6 Mm

MPN
9-1768044-8
EAN-13
2050003373968
Order Code
07-5055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

TE Connectivity's STD12Y-0 is a pre-printed cable marker designed for cables with an outside diameter range of 4.50 to 6 mm. This product, identified with part number 9-1768044-8, is ideal for cable processing and industrial labelling applications. It aids in identifying and organising wires and cables effectively in environments requiring clear and durable labelling solutions.
Type Pre-printed cable marker
Colour Yellow
Material Polyoxymethylene
Colour-coded Yes
Halogen-free Yes
Imprint 0
Max Cable Diameter .177 – .236
Maximum Operating Temperature 106°C
Maximum Temperature +106°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 4.50 up to 6mm
Packaging Method Strip
Packaging Quantity 366
Series STD12
Suitable for outside Ø (min.) 4.50mm

Reviews

Be the first to submit a review

Trustpilot