TE Connectivity 9-1768041-4 Wire Labels Yellow Self-Laminating

MPN
9-1768041-4
Order Code
15-3935
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 21,000 in stock

TE Connectivity's 9-1768041-4 are yellow, self-laminating wire labels.

They are designed for easy and secure identification of wires and cables.

The labels are durable and offer protection against dust, moisture, and abrasions.

Typically used in industrial environments, they ensure clear and long-lasting marking.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .055 – .071
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot