TE Connectivity 9-1768040-7 STD01Y-5 Wire Labels Durable Adhesive Versatile

MPN
9-1768040-7
Order Code
15-3897
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.123
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 33,600 in stock

TE Connectivity's 9-1768040-7 are durable wire labels designed for reliable adhesion.

These versatile labels are suitable for a variety of environments, ensuring long-term performance.

They are typically used in identification applications, including cable and wire management.

Ideal for industrial and electrical settings, they ensure efficiency and organisation.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .04 – .055
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Packaging Method Strip
Packaging Quantity 300

Reviews

Be the first to submit a review

Trustpilot