TE Connectivity 9-1768040-4 STD01Y-2 Wire Labels Yellow Durable Adhesive

MPN
9-1768040-4
Order Code
15-3876
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3000+ £0.047
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 11,100 in stock

TE Connectivity 9-1768040-4 features durable yellow adhesive wire labels.

They are designed for long-lasting identification in various environments.

The labels are suitable for use in electrical and data communication applications.

These wire labels are known for their robust durability and adhesive strength.


Type Pre-Printed Markers
Colour Yellow
Material Polyoxymethylene
Max Cable Diameter .04 – .055
Mount Cable
Package Quantity 300
Packaging Strip
Packaging Method Strip
Packaging Quantity 300
Wire/Cable Diameter 0.055inch

Reviews

Be the first to submit a review

Trustpilot