TE Connectivity 9-1676913-0 Metal Film Resistors 340R 0.1 Percent Tolerance

MPN
9-1676913-0
Order Code
14-9451
Country of Origin
India
Qty Unit Price (Ex VAT)
1000+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

TE Connectivity's resistor 9-1676913-0 is a metal film resistor with a resistance of 340 ohms.

It boasts a precision of 0.1 percent tolerance, ensuring accurate performance in circuits.

This resistor is ideal for use in precision electronic applications where exact resistance values are crucial.

Common applications include instrumentation, control systems, and high-precision devices.


Type Through-Hole Resistors
Resistance 340r
Tolerance 0.1%
DC Rated Voltage 500v
Lead Length 25mm
Length 0.248inch
Max Power Dissipation 250mW
Mount Through Hole
Number of Terminations 2
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series YR, Neohm

Reviews

Be the first to submit a review

Trustpilot