TE Connectivity 9-1676123-9 HV resistor 10 kΩ 0.05% metal film

MPN
9-1676123-9
EAN-13
2050007811985
Order Code
17-6982
View Full Product Range (4)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,455 in stock

TE Connectivity's 9-1676123-9 is a high-precision metal film resistor designed for demanding electrical applications. This component features a resistance of 10 kO with an impressive tolerance of 0.05%, ensuring accurate performance in circuits requiring high stability and reliability. Manufactured to exacting standards, its metal film construction provides excellent temperature coefficient and noise characteristics, making it ideal for precision instrumentation, test equipment, and medical devices where precise resistance values are critical. Due to its robust design, this resistor is frequently utilised in high-voltage environments, offering both reliability and long-term durability. The resistor is supplied in a single piece configuration, suitable for integration into custom assemblies or small-scale production environments.
Type HV resistor
Resistance 10kΩ
Tolerance 0.05%
Power Rating 0.5w
Content 1

Reviews

Be the first to submit a review

Trustpilot