TE Connectivity 9-1625999-3 HV resistor 100 kΩ Radial lead 100 W 0.05%

MPN
9-1625999-3
EAN-13
2050010337823
Order Code
17-6981
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

TE Connectivity 9-1625999-3 HV resistor is a high-voltage power resistor designed for precision applications, featuring a resistance of 100 kO. This component is notable for its radial lead configuration and robust 100 W power rating, ensuring efficient performance in demanding electrical environments. It is engineered with a tolerance of 0.05%, making it ideal for circuits requiring high accuracy and stable operation. These resistors are commonly utilised in industrial and electronic systems where precision power dissipation is crucial, such as in power supplies, inverter circuits, and precision measurement equipment. Its construction is well-suited for applications that demand reliable performance under high-voltage conditions.
Type Wirewound
Resistance 100kΩ
Tolerance 0.05%
Power Rating 100W
Content 1
Depth 47.5mm
Length 87.5mm
Military Standard Not
Package/Case Aluminum
RoHS Compliant Yes
Temperature Coefficient 30ppm/°C
Termination Axial

Reviews

Be the first to submit a review

Trustpilot