TE Connectivity 9-1614353-2 RN 0603 Resistor 4K02 0.1 Perc 10PPM Cut Length

MPN
9-1614353-2
Order Code
14-7728
Country of Origin
Japan
Qty Unit Price (Ex VAT)
250+ £0.602
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 250 in stock

TE Connectivity's 9-1614353-2 is a surface-mount resistor in the 0603 package size.

It has a resistance of 4.02K ohms with a precision of 0.1 percent and a temperature coefficient of 10 parts per million.

This resistor is typically used in electronic circuits requiring precise and stable resistance values.

Common applications include telecommunications and instrumentation equipment.


Type Surface Mount Resistors
Resistance 4.02kR
Tolerance 0.1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Number of Terminations 2
Package/Case 0603
Packaging Bulk
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot