TE Connectivity 9-160583-5 FASTON Female Terminal Unshrouded 250 PIDG

MPN
9-160583-5
Order Code
15-2365
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.538
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 7,144 in stock

The TE Connectivity 9-160583-5 is a faston female terminal designed for quick, reliable connections in electrical systems.

It features an unshrouded 250 PIDG for enhanced electrical performance and corrosion resistance.

This terminal is typically used in automotive and industrial applications.

The robust design accommodates wire sizes from 18 to 14 AWG.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .14
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.6mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.874inch
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .874
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston, PIDG
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 592 – 3260

Reviews

Be the first to submit a review

Trustpilot