TE Connectivity 9-160583-2 is a PIDG faston female terminal.
It is unshrouded, providing easy installation and secure connections.
The terminal offers reliable performance for electrical connections in industrial and automotive applications.
Its design supports efficient wiring in various environments.
| Insulation |
Insulated |
| Colour |
Natural, Red |
| Gender |
Female |
| Barrel Type |
Closed |
| Compatible Insulation Diameter Range |
.14 |
| Contact Base Material |
Brass |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Colour |
Red |
| Insulation Diameter |
0.14inch |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Lead Free |
Not Applicable |
| Length |
0.874inch |
| Material |
Brass, Tin, Nylon |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Mount |
Free Hanging |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Product Length |
.874 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Terminal Material |
Brass |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Quick Disconnects |
| Width |
0.8mm |
| Wire Gauge (Max) |
15AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Insulation Support |
With |
| Wire Size |
592 – 3260 |