TE Connectivity 9-160483-5 is an unshrouded terminal with PIDG faston technology.
It is designed for quick and reliable wire terminations.
This part is commonly used in electrical and automotive applications.
The terminal provides a secure connection for efficient electrical performance.
| Insulation |
Insulated |
| Colour |
Red |
| Gender |
Female |
| Barrel Type |
Closed |
| Compatible Insulation Diameter Range |
.14 |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
0.14inch |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Lead Free |
Not Applicable |
| Length |
0.822inch |
| Material |
Bronze |
| Mating Tab Thickness |
.031 |
| Mating Tab Width |
.189 |
| Mount |
Free Hanging |
| Package Quantity |
1000 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
1000 |
| Plating |
Tin |
| Product Length |
.822 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Terminal Material |
Bronze |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Quick Disconnects |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
592 – 3260 |