TE Connectivity 9-160481-1 Terminals PIDG FASTON Female Unshrouded 4.8mm

MPN
9-160481-1
Order Code
15-2690
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
350+ £0.573
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 4 months

TE Connectivity 9-160481-1 is a terminal designed for reliable electric connections.

It features a PIDG faston female unshrouded design with a size of 4.8mm.

This terminal is typically used in applications requiring secure and efficient electrical interfaces.

It is ideal for use in automotive, industrial, and consumer electronic applications.


Insulation Insulated
Colour Red
Tab Width 0.187inch
Tab Thickness 0.02inch
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.822inch
Material Brass, Tin, Nylon
Mating Tab Thickness .02
Mating Tab Width .189
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .822
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Faston, PIDG
Tab Length 0.25inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Width 0.5mm
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 592 – 3260

Reviews

Be the first to submit a review

Trustpilot