TE Connectivity 9-160479-5 PIDG Terminal Female Unshrouded Insulated 187

MPN
9-160479-5
Order Code
15-2434
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
207+ £0.394
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 207
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 9-160479-5 is a PIDG terminal that features a female unshrouded insulated design.

It has a 187 series tab size, offering secure and reliable connections.

This terminal is suitable for wire-to-wire applications in industrial and automotive settings.

It supports wire sizes from 24 to 18 AWG, ensuring versatility in various electrical installations.


Insulation Insulated
Colour Blue
Gender Female
Contact Material Bronze
Contact Plating Tin
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.3mm
Insulation Material Nylon
Lead Free Not Applicable
Length 21.8mm
Material Bronze
Mating Tab Width 4.8mm
Mount Free Hanging
Package Quantity 500
Packaging Loose Piece
Plating Tin
RoHS Compliant Yes
Series Faston, PIDG
Termination Receptacle
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot