TE Connectivity manufactures the 9-160463-5 crimp connector, which is an uninsulated blade terminal receptacle with a 6.3 mm size. This terminal is typically used for secure electrical connections in household appliances and electronic equipment. Its design facilitates easy crimping and reliable connectivity, ensuring compatibility with diverse applications.
| Insulation |
Insulated |
| Colour |
Blue |
| Tab Width |
6.35mm |
| Tab Thickness |
0.81mm |
| Gender |
Male / Female |
| Barrel Type |
Closed |
| Compatible Insulation Diameter Range |
.17 |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
4.32mm |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Lead Free |
Not Applicable |
| Length |
0.922inch |
| Material |
Bronze |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Misc Attribute |
TE AMP FASTON Terminals - Pre-Insulated |
| Mount |
Free Hanging |
| Package Quantity |
500 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
500 |
| Packaging Type |
Box |
| Plating |
Tin |
| Product Length |
.922 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Fastin-Faston, PIDG |
| Terminal Material |
Bronze |
| Terminal Orientation |
Piggyback |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Quick Disconnects |
| Voltage Rating (AC) |
300V |
| Wire Gauge (Max) |
13AWG |
| Wire Gauge (Min) |
17AWG |
| Wire Insulation Support |
With |
| Wire Size |
2050 – 5180 |