TE Connectivity 9-160463-2 FASTON PIDG Brass Female Connector Unshrouded

MPN
9-160463-2
Order Code
15-2649
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 17,048 in stock

The TE Connectivity 9-160463-2 is a faston PIDG brass female connector, known for its durability and strong electrical conductivity.

This unshrouded connector is designed for quick and reliable termination in wire-to-wire applications.

It features a 6.35 mm receptacle width suitable for various electrical systems.

Typical applications include automotive, home appliance, and industrial equipment.


Insulation Insulated
Colour Blue
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .17
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.62mm
ELV Compliant
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.922inch
Material Brass, Tin, Nylon
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Plating Tin
Product Length .922
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series PIDG FASTON
Size 0.032inch
Tab Length 0.305inch
Terminal Material Brass
Terminal Orientation Piggyback
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Voltage Rating 300v
Width 7.62mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot