TE Connectivity 9-160313-5 PIDG Terminal Female Unshrouded 250 Series

MPN
9-160313-5
Order Code
15-2358
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.516
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 62,874 in stock

TE Connectivity 9-160313-5 is a PIDG terminal designed for secure and reliable wire termination.

It features a female unshrouded connection, suitable for the 250 series.

The terminal is primarily used in industrial and automotive applications.

It ensures consistent performance in high-vibration environments.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .17
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 0.913inch
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .913
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston, PIDG
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 1980 – 4914

Reviews

Be the first to submit a review

Trustpilot