TE Connectivity 9-160313-2 FASTON Terminals 250 PIDG Female Unshrouded

MPN
9-160313-2
Order Code
15-2312
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 28,470 in stock

TE Connectivity's 9-160313-2 faston terminals feature a 250 PIDG female unshrouded design.

They offer reliable wire-to-wire and wire-to-board connections, ensuring high performance in electrical systems.

The terminals are widely used in appliance, automotive, and industrial applications.

Constructed for durability, they accommodate various wire sizes for versatile usage.


Insulation Insulated
Colour Blue
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .17
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.6mm
ELV Compliant
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 4.32mm
Insulation Material Nylon
Insulation Option Partially Insulated
Jacket Material Nylon
Lead Free Not Applicable
Length 0.913inch
Material Brass, Tin, Nylon
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Orientation Straight
Package Quantity 1000
Packaging Box
Packaging Method Box
Packaging Quantity 1000
Plating Tin
Product Length .913
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston, PIDG
Size 0.8mm
Tab Length 0.303inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type Quick Disconnects
Voltage Rating (AC) 300v
Wire Gauge (Max) 13AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 1980 – 4914
Wire/Cable Diameter 4.32mm

Reviews

Be the first to submit a review

Trustpilot