TE Connectivity 9-1462038-8 Relay DPDT 5A 4.5V Telecom

MPN
9-1462038-8
Order Code
14-9014
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

TE Connectivity's 9-1462038-8 is a telecom relay featuring a DPDT configuration.

It handles a current capacity of 5A and operates at 4.5V.

This relay is ideal for switching and signalling in communication devices.

It is commonly used in telecommunication and networking equipment.


Type Relay
Coil Voltage 4.5V
Contact Configuration DPDT
Switching Current 5A
Coil Resistance 145r
Length 10.0mm
Width 10mm
Height 5.7mm
Coil Current 31.1mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 4.5v
Contact Current Rating 5a
Contact Material Gold, Silver
Max Current Rating 5a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Operate Time 3ms
Package Quantity 1000
Packaging Cut Tape
Reach SVHC Compliant Unknown
Relay Type Telecom
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination Gull Wing
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot