TE Connectivity 9-1462037-9 Relay PCB 140MW 12V 9 Low Signal

MPN
9-1462037-9
Order Code
14-8856
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
1000+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 08/10/2026

The TE Connectivity 9-1462037-9 is a compact relay designed for low signal applications.

It features a power rating of 140 milliwatts and operates with a 12-volt DC coil.

This relay is ideal for printed circuit board (PCB) mounting and is commonly used in telecommunications and industrial control systems.

Its design ensures reliable performance in sensitive electronic applications.


Type Signal Relays
Coil Voltage 12V
Switching Current 2A
Coil Resistance 1.029kRO
Length 10.0mm
Width 6mm
Height 5.6mm
Actuating System DC
Coil Current 11.67mA
Coil Power 140mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 2a
Contact Material Gold, Ruthenium
Contact Plating Gold
Contact Voltage Rating (DC) 220v
DC Rated Voltage 220v
Depth 7.5mm
ELV Compliant
Insertion Loss -0.03dB
Max Current Rating 2a
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 220v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Surface Mount
Operate Time 1ms
Packaging Tape and Reel
Radiation Hardening No
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series IM, AXICOM
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot