TE Connectivity 9-1440003-2 PCH-109D2H000 Relay SPDT 9V DC Mini High Sensitivity

MPN
9-1440003-2
Order Code
14-8433
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
90+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 90
Despatched within 5 working days - 1,000 in stock

TE Connectivity's PCH-109D2H000 relay, specified by 9-1440003-2, is a miniature, high sensitivity relay with a single pole double throw (SPDT) configuration.

Operating at 9V DC, it is designed for efficient energy consumption.

It is commonly used in telecommunications, automotive, and other consumer electronics applications.

Its compact size makes it ideal for space-constrained environments.


Contact Configuration 1CO (SPDT)
Coil Current 44.4mA
Coil Power 400mW
Coil Resistance 202r
Coil Type Non-Latching
Coil Voltage (DC) 9v
Contact Current Rating 5a
Contact Material Tin, Silver
Contact Voltage Rating (AC) 277v
ELV Compliant
Height 15.2mm
Length 20mm
Max Current Rating 10a
Max Voltage Rating (AC) 277v
Max Voltage Rating (DC) 30v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 10ms
Package Quantity 1000
Packaging Tray
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant No
Series PCH, OEG
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 7g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot