TE Connectivity's 9-1437719-9 is a female panel mount connector with 4 positions.
It features an unshrouded design with solder terminations.
This part is ideal for secure electrical connections in various electronic devices.
Typical applications include telecommunications and industrial equipment.
| Type |
Standard Circular Connectors |
| Plug / Socket |
Socket |
| Mounting Type |
Panel Mount |
| No. of Ways |
4 |
| Plating Material |
Nickel |
| Assembly Length |
17.7mm |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Socket |
| Circular Connector Insulation Material Type |
PBT |
| Circular Connector Type |
Receptacle |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
3 |
| Contact Layout Arrangement |
Circular |
| Contact Plating |
Gold |
| Contact Type |
Socket |
| Contacts Preloaded |
Yes |
| Current Rating |
3a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Hermetically Sealed |
No |
| Length |
15mm |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
60v |
| Maximum Operating Temperature |
80°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Panel, Bulkhead, Front Side Nut |
| Number of Contacts |
4 |
| Number of Ports |
1 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
4 |
| Operating Temperature Range |
-40 – 176 |
| Operating Voltage |
60 |
| Orientation |
Straight |
| Package Quantity |
25 |
| Packaging |
Bulk |
| Packaging Quantity |
25 |
| Radiation Hardening |
No |
| Ratings |
IP65, Water Resistant, Dust Tight |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
Yes |
| Series |
TRIAD01 |
| Shell Base Material |
CuZn |
| Shell Material |
CuZn |
| Shell Type |
Metal |
| Shielded |
No |
| Shielding |
Shielded |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| UL Flammability Rating |
UL 94V-2 |
| Voltage Rating |
60v |
| Voltage Rating (AC) |
60v |
| Wire Size |
24 |
| Wire/Cable Gauge |
24AWG |