TE Connectivity 9-1437653-4 Barrier Terminal Blocks 6PCV Pre-Assembled

MPN
9-1437653-4
Order Code
15-2188
Country of Origin
China
Qty Unit Price (Ex VAT)
25+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 310 in stock

TE Connectivity's 9-1437653-4 is a barrier terminal block designed for secure and reliable electrical connections.

It features a 6-position vertical assembly for efficient wire management.

Ideal for industrial and commercial settings, it supports high current applications.

The durable construction ensures long-lasting performance in demanding environments.


Number of Circuits 16
Pitch 9.53
Current Rating 5a
Accessory Type Barrier Strip
Centerline (Pitch) 9.525mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating (Max) 25
Contact Material Copper Alloy
Contact Plating Tin
Flammability Rating UL94 V-0
Height 15.9mm
Housing Color Black
Housing Material Thermoplastic
Insulation Material Thermoplastic
Length 6.061inch
Max Current Rating 25a
Mount Through Hole
Mounting Ears No (Without)
Mounting Insert No (Without)
Number of Contacts 16
Number of levels 1
Number of Positions 16
Number of Rows 1
Number of Wire Entries 16
Operating Voltage 600
Package Quantity 80
Packaging Bulk
Packaging Method Package
Packaging Quantity 80
PCB Contact Termination Area Plating Material Tin
Primary Product colour Black
Product Length 6.061
Product Orientation Vertical
RoHS Compliant Yes
Series #6, Buchanan
Terminal Material Copper Alloy
Thread Size 6-32
UL Flammability Rating UL 94V-0
Voltage 300v
Voltage Rating 300v
Width 154mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG
Wire Size 22 – 12

Reviews

Be the first to submit a review

Trustpilot