TE Connectivity 9-1419143-5 RT1 General Purpose Relay 8A SPDT 24VDC

MPN
9-1419143-5
Order Code
14-8606
Country of Origin
Austria
Qty Unit Price (Ex VAT)
40+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity RT1 9-1419143-5 is a general-purpose relay with an 8A switching capacity.

It features a single pole double throw (SPDT) configuration and operates at 24VDC.

This relay is ideal for use in electrical applications requiring reliable switching.

Typical applications include industrial control systems and automation equipment.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Power 300mW
Coil Resistance 312r
Contact Current Rating 10a
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
ELV Compliant
Height .618
Length 29.0mm
Packaging Carton
Packaging Method Tube
Product Weight .494
Resistance 312r
RoHS Compliant Yes
Termination Plug
Type Power Relays
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot