TE Connectivity 9-1419125-7 SDT-R Relay General Purpose Power Non Latching

MPN
9-1419125-7
Order Code
14-8549
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity 9-1419125-7 is a general purpose power relay designed for reliable operation.

It features non-latching contacts, making it suitable for applications requiring continuous power supply.

The relay is commonly used in industrial control systems and automation equipment.

With its robust design, it is ideal for switching operations in heating, ventilation, and air conditioning systems.


Coil Power 540mW
Coil Resistance 270r
Coil Type Non-Latching
Contact Material Tin, Silver
Current Rating 10a
Length 24.0mm
Mount Through Hole
Number of Contacts 1
RoHS Compliant Yes
Throw Configuration SPST
Type Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot