TE Connectivity 9-1393809-1 Cradle Relay Socket 16-Pole PCB Mass Springs

Image Representative of Range

TE Connectivity 9-1393809-1 Cradle Relay Socket 16-Pole PCB Mass Springs

MPN
9-1393809-1
EAN-13
2050000156588
Order Code
07-5038
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The TE Connectivity socket for cradle relay, model number 9-1393809-1, is a comb relay socket designed for electromechanical applications. Measuring 32.5 x 19 x 9.5 mm, this relay accessory serves as a reliable connector for relays and offers a secure holder or receptacle for various relay types. It is typically used in industrial and automation sectors for securely mounting and connecting relays in control panels and machinery.
Type Relay socket
Body Material Polycarbonate
Connection Print
Contact Material Copper, Tin
Contact Plating Silver
Dim (L x W x H) 32.5 x 19 x 9.5 mm
ELV Compliant
Height 9.5mm
Insulation Material Polycarbonate
Length 32.5mm
Misc Attribute 1 Comb-relay Constitutional
Misc Attribute 2 V23154Z1002
Misc Attribute 3 1393809-91
Mount Through Hole
Mounting Type PCB
Number of pins 16
Number of Positions 16
Orientation Straight
Radiation Hardening No
RoHS Compliant Yes
Series AXICOM
Termination PC Pin
Width 19mm

Trustpilot