TE Connectivity 9-1393808-5 V23154D Low Signal Relay PCB Mounted

MPN
9-1393808-5
Order Code
14-8638
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £127.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity's relay, 9-1393808-5, is a V23154D low signal relay designed for PCB mounting.

It features a compact design, high sensitivity, and a low profile.

This relay is typically used in telecommunication systems, measurement equipment, and industrial controls.

The product ensures reliable switching of low-level signals in various electronic applications.


Type Relay
Switching Current 2A
Coil Resistance 890r
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Coil Current 27mA
Coil Power 647mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Nickel
Contact Plating Gold
Contact Type Bifurcated contacts
Contact Voltage Rating (DC) 150v
ELV Compliant
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 7.5ms
Package Quantity 10
Packaging Box
Power Consumption 800mW
Ratings IP30
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination PCB
Throw Configuration 4PDT
Weight 25g

Reviews

Be the first to submit a review

Trustpilot