TE Connectivity 9-1393808-2 Low Signal Relay PCB V23154D 721B610 Series

MPN
9-1393808-2
Order Code
14-8476
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £242.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The TE Connectivity 9-1393808-2 is a low signal relay from the V23154D 721B610 series.

It is designed for printed circuit board applications with a slim form factor.

The relay offers dependable performance for switching low-level signals.

Typical applications include telecommunications and data processing equipment.


Type Relay
Coil Resistance 890r
Length 30 mm
Width 19 mm
Height 30mm
Actuating System AC/DC
Coil Current 27mA
Coil Power 1.44w
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 5a
Contact Material Nickel
Contact Plating Gold
Contact Voltage Rating (DC) 36v
Depth 30mm
ELV Compliant
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 7.5ms
Package Quantity 25
Packaging Box
Power Consumption 800mW
Relay Type Relay
Release Time 3ms
RoHS Compliant Yes
Series V23154, AXICOM
Termination Plug
Throw Configuration 4PDT
Voltage Rating (AC) 30v
Weight 25g

Reviews

Be the first to submit a review

Trustpilot