TE Connectivity 9-1393224-9 General Purpose Relays RY551012 12V 10A 4PDT

MPN
9-1393224-9
Order Code
14-8711
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 180 in stock

TE Connectivity 9-1393224-9 is a general-purpose relay with a 12V coil voltage and a 10A current rating.

The component features a 4PDT (four-pole double-throw) configuration, offering flexible switching capabilities.

It is suitable for applications in automation, control panels, and machinery.

The durable construction ensures reliable performance in various industrial applications.


Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Coil Power 300mW
Coil Resistance 627r
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Control Mode Monostable, DC
Dropout Voltage 1.2v
ELV Compliant
Height .484
Length 28.5mm
Maximum Operating Temperature 70°C
Mount Through Hole
Packaging Rail/Tube
Packaging Method Box & Tube
Product Weight .282
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Power Relays
Weight 0.282oz
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot