TE Connectivity 9-1393224-6 RY550024 Reinforced PCB Relay Tube 1 pc

MPN
9-1393224-6
EAN-13
2050007079514
Order Code
07-5036
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £3.92
100+ £3.66
500+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TE Connectivity 9-1393224-6 is a general purpose relay designed for use in various electronic applications.

It operates with a 24V coil and can handle up to 10A of current.

The relay features a single pole single throw (SPST) configuration and is suitable for printed circuit board (PCB) mounting.

It is commonly used in automation, control systems, and other electrical circuits needing reliable switching.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 10A
Coil Current 10.2mA
Coil Power 245mW
Coil Resistance 2.35kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver, Cadmium
Dropout Voltage 2.4v
ELV Non-Compliant
Length 28.5mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Misc Attribute RY550024
Mount Through Hole
Mounting Type PCB
Operate Time 9ms
Package Quantity 500
Packaging Bulk
Packaging Type Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type RY550024

Reviews

Be the first to submit a review

Trustpilot