TE Connectivity 9-1393222-7 Relay SPST-NO 1 N/O 12VDC General Purpose

MPN
9-1393222-7
Order Code
15-8718
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 140 in stock

TE Connectivity's relay, with the of 9-1393222-7, is a single pole single throw (SPST-NO) device.

It operates on 12VDC, offering a normally open contact configuration.

Ideal for general-purpose applications, it suits automotive or industrial control circuits.

The relay is known for its reliable switching in various environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 18.4mA
Coil Power 221mW
Coil Resistance 652r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Gold
Current Rating 8a
DC Rated Voltage 12v
Depth 10mm
Dropout Voltage 1.2v
ELV Compliant
Height 15mm
Length 30mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 10ms
Packaging Rail/Tube
Ratings IP67
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series MSR, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Power Relays

Reviews

Be the first to submit a review

Trustpilot