TE Connectivity 9-1377174-2 is a terminal with male unshrouded metal contacts.
It features durable construction suitable for reliable electrical connections.
This product is typically used in automation and control applications.
Its design ensures optimal performance in demanding environments.
| Insulation |
Insulated |
| Colour |
Red |
| Gender |
Female |
| Barrel Type |
Closed |
| Compatible Insulation Diameter Range |
.14 |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Crimp Type |
Compression Crimp |
| ELV |
Compliant |
| Insulation Diameter |
0.14inch |
| Insulation Material |
Nylon |
| Insulation Option |
Partially Insulated |
| Material |
Bronze |
| Mating Retention Type |
Dimple |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.25 |
| Mount |
Free Hanging |
| Package Quantity |
100 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
100 |
| Plating |
Tin |
| RoHS Compliant |
Yes |
| Series |
Faston, PIDG |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Standard |
| Type |
Quick Disconnects |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
592 – 2960 |