TE Connectivity 9-1377172-7 Terminal SMP Male Unshrouded High Performance

MPN
9-1377172-7
Order Code
15-8991
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.315
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 3,400 in stock

The TE Connectivity 9-1377172-7 is a high-performance SMP male unshrouded terminal.

It features excellent electrical performance and is suitable for high-frequency applications.

This terminal is typically used in telecommunication and aerospace systems.

Its compact design allows for space-efficient connections in tight configurations.


Type Ring Terminals
Max Wire Size 509 – 3260
Insulation Not Insulated
Colour Red
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Base Material Copper
Contact Material Copper
Contact Plating Tin
Insulation Diameter 3.56mm
Insulation Material PVC
Mount Free Hanging
Operating Temperature Range 0 – 221
Pack Qty 100
Packaging Bulk
Packaging Method Bag/Box
Product Length .809
Sealable No
Series Plasti-Grip
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG

Reviews

Be the first to submit a review

Trustpilot