TE Connectivity 9-1377172-6 Terminals SMP Durable Compact High-Performance

MPN
9-1377172-6
Order Code
15-2609
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 3,200 in stock

TE Connectivity 9-1377172-6 terminals are durable, compact, and designed for high-performance.

These terminals provide reliable electrical connections in a variety of applications.

The component is particularly suited for use in demanding environments requiring robust connectivity solutions.

Typical applications include automotive, industrial, and consumer electronics.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .105 – .14
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.14inch
Insulation Material PVC
Material Copper
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length .856
Product Type Ring Terminal
Product Weight .95
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot