TE Connectivity 899003-000 Terminals Ring 10-12AWG Crimp Yellow 1/4 Unshrouded

MPN
899003-000
Order Code
15-7343
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 500 in stock

TE Connectivity's 899003-000 is a yellow, unshrouded crimp terminal ring designed for 10 to 12 AWG wires.

This terminal supports secure electrical connectivity through its ring design.

It is typically used in automotive and industrial applications where durable and reliable connections are crucial.

The product ensures easy installation and maintenance in various electrical systems.


Type Ring Terminals
Material Copper
Enclosure Length 1.63mm
Colour Yellow
Barrel Type Closed
Body Material Copper
Body Plating Tin
Contact Material Copper Alloy, Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Colour Yellow
Insulation Diameter 6.35mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 41.5mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -67 – 257
Package Quantity 500
Packaging Box
Packaging Method Package
Packaging Quantity 500
Plating Tin
Product Weight 3
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series DuraSeal
Stud Diameter 6.5mm
Stud Size M6
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 12 – 10
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot