TE Connectivity 889088-000 HS-BOOT Heat Shrink Cable Boot For Insulation

MPN
889088-000
Order Code
14-7242
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
4+ £37.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Despatched within 5 working days - 18 in stock

TE Connectivity's 889088-000 is a heat shrink cable boot designed for insulation.

It features a durable, flame-retardant material and a high shrink ratio for a secure fit.

This product is commonly used in electrical and communication systems to protect cable connections.

It ensures long-term reliability by providing excellent mechanical and environmental protection.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Polyolefin
Length 158.8mm
Material Polyolefin
Maximum Operating Temperature 60°C
Minimum Operating Temperature -20°C
Package Quantity 5
Package/Case Molded
Series Thermofit 202C6

Reviews

Be the first to submit a review

Trustpilot