TE Connectivity 886822-000 STD03Y-F Cable Marker 1.90-2.65 Mm Range

Image Representative of Range

TE Connectivity 886822-000 STD03Y-F Cable Marker 1.90-2.65 Mm Range

MPN
886822-000
EAN-13
2050003342643
Order Code
07-5017
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The TE Connectivity 886822-000 wire labels are heat-shrink tubes in yellow, designed for durable marking and identification.

They are made from a flame-retardant material, ensuring safety and reliability.

These labels are ideal for various applications, including wires and cables in electrical and telecom systems.

The easy-to-use heat-shrink feature allows for secure attachment and long-lasting legibility.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint F
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Letters
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot