TE Connectivity 881545-2 Shunts With Handle 2 Pos 30AU 1 pc Bag

MPN
881545-2
EAN-13
2050006972717
Order Code
07-5015
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,781 in stock

The TE Connectivity 881545-2 is a shunt designed for bridging electrical connections efficiently. It is used primarily in circuit applications requiring reliable jumper functionality. Ideal for use in electronic devices, the shunt offers durable performance for consistent connectivity.
Type Board-to-Board Jumpers & Shunts
Centerline (Pitch) 2.54mm
Circuit Application Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3.0
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Housing Material Thermoplastic
Insulator Color YELLOW
Insulator Material THERMOPLASTIC
Maximum Operating Temperature 105
Minimum Operating Temperature -65
Misc Attribute TE AMP Shunts
Mounting Style STRAIGHT
Number Of Connectors ONE
Number of Positions 2
Operating Temperature Range -85 – 221
Packaging Method Bag
Packaging Quantity 14000
Packaging Type Bag
Plating Thickness 30u
Primary Product colour Black
Product Height .429
Rated Current (Signal) 3
Reliability COMMERCIAL
Total Number of Contacts 2
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot