TE Connectivity 880636-1 FASTIN-FASTON Tab 0.39x13.2mm 1-2.5mm2 1 pc

MPN
880636-1
EAN-13
2050007206972
Order Code
07-5014
Country of Origin
Brazil
View Full Product Range (13)

Discontinued


TE Connectivity manufactures the 880636-1 crimp connector, known for its reliable contact and secure connection. This blade terminal has a width of 6.3 mm, making it suitable for various electrical applications. Commonly used in automotive and consumer electronics, it ensures efficient power transfer.
Colour Metal
Tab Width 6.3mm
Gender Tab
Barrel Type Open
Compatible Insulation Diameter Range .106 – .145
Contact Base Material Brass
Crimp Type F-Crimp
Insulation Option Uninsulated
Misc Attribute TE AMP FASTIN-FASTON
Operating Temperature Range -40 – 230
Packaging Method Loose Piece/Carton
Packaging Quantity 5000
ROHS Yes with Exemption
RoHS Version 2011/65/EU, 2015/863
Terminal Orientation Straight
Terminal Plating Material Unplated
Type Quick Disconnects
Wire Insulation Support Without
Wire Size 17 – 13

Trustpilot