TE Connectivity 879364-000 Cable Boots & End Caps Shrink 382A012-25/86-0

Order Code:

15-7387

Brand: TE Connectivity MPN: 879364-000
Qty Unit Price (Ex VAT)
1+ £42.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/05/2026

TE Connectivity 879364-000 is a heat-shrink cable boot designed for sealing and protecting cable ends.

It features high-performance insulation and provides reliable strain relief.

The boot is resistant to abrasion and chemicals, ensuring durability in harsh environments.

Typical applications include aerospace, military, and industrial sectors where secure cable termination is critical.


Type Breakouts & Transitions
Colour Black
Shrink Ratio N/A
Body Material ELASTOMER
Color Black
Max Operating Temperature 120°C
Min Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Series Thermofit 382A0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot