TE Connectivity 879265-000 HS-BOOT Heat Shrink Cable Boot End Cap

MPN
879265-000
Order Code
15-3196
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 15 in stock

The TE Connectivity 879265-000 is a heat shrink cable boot end cap designed for cable protection and sealing.

This component is made from durable, high-quality material that provides excellent resistance to environmental factors.

It is commonly used in automotive, aerospace, and industrial applications to ensure the secure termination of cables.

The heat shrink feature allows it to form a tight, moisture-resistant seal around cable ends.


Type Heat Shrink Boot
Colour Black
Shrink Ratio N/A
Body Material Fluid Resistant Elastomer
Maximum Operating Temperature 120°C
Minimum Operating Temperature -55°C
Package Quantity 1
Package/Case Molded
Series Thermofit 202K1

Reviews

Be the first to submit a review

Trustpilot