TE Connectivity 87711-000 Sensor Switch Easy Install Magnetic Adjustable

Image Representative of Range

TE Connectivity 87711-000 Sensor Switch Easy Install Magnetic Adjustable

MPN
PS 811
EAN-13
2050000029691
Order Code
13-0911
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 109 in stock

The TE Connectivity PS 811, with manufacturer part number 87711-000, is a position switch designed for screwing into plastic and stainless steel. Featuring a reed contact and polyamide 6.6 construction, it measures M8x38.2mm and includes a 2x0.5 m lead with 22 AWG PVC insulation. This sensor is typically used in flow and fill level detection applications.
Type Reed switch
Switching Current 1A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 1.50m
Connection Open end cable
Contact Material 1 maker
IP Rating IP67
Material Polyamide/PVC
Max. switching capacity 10W
Maximum Temperature +120°C
Min. temperature -30°C
Misc Attribute 87711-000
Temperature Range -30 - +120°C

Reviews

Be the first to submit a review

Trustpilot