TE Connectivity 857409-000 Terminals H/S-Ring 16-14 Blu 3/8 Unshrouded

MPN
857409-000
Order Code
15-2259
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,802 in stock

TE Connectivity's terminal, 857409-000, is an unshrouded ring terminal designed for secure electrical connections.

It accommodates wire sizes from 16 to 14 AWG and features a blue colour for easy identification.

The terminal has a 3/8-inch ring diameter, suitable for industrial and automotive applications.

It is designed for use in environments where reliable electrical contact is essential.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Contact Material Copper Alloy
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 4.6mm
Insulation Material Nylon
Length 44mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -67 – 257
Package Quantity 1000
Packaging Bulk
Packaging Method Package
Packaging Quantity 1000
Plating Tin
Product Length 1.735
Product Type Ring Terminal
Product Weight .07
Sealable No
Series Dura-Seal, Raychem
Stud Diameter 10.5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Tongue Thickness 0.8mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot