TE Connectivity 8350110001 TMS-SCE Wire Labels & Markers TMS-SCE-1/8-2.0-9

MPN
8350110001
Order Code
15-3729
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 100 in stock

TE Connectivity 8350110001 are heat shrinkable wire markers designed for durable and flexible labelling needs.

Created for high-performance environments, these markers withstand harsh conditions.

They feature a 1/8 inch diameter and a 2.0:1 shrink ratio, ensuring a secure fit on cables.

Typically used in aerospace, defence, and industrial applications, they maintain legibility under challenging circumstances.


Type Printable Tubing
Colour White
Body Material Polyolefin
Maximum Operating Temperature 135°C
Minimum Operating Temperature -55°C
Mount Cable

Reviews

Be the first to submit a review

Trustpilot