TE Connectivity 829261-2 D-Sub Female Screwlock Unshrouded

MPN
829261-2
Order Code
14-2728
Country of Origin
China
Qty Unit Price (Ex VAT)
250+ £0.849
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 9,745 in stock

The TE Connectivity 829261-2 is a D-sub female screwlock unshrouded connector.

It offers secure connections with its screwlock mechanism, ensuring stability in use.

This component is typically used in computer and industrial equipment where reliable, robust connections are needed.

Its design facilitates easy installation and maintenance.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 5mm
ELV Compliant
Gender Female
Length 12.75mm
Mount Hardware
Package Quantity 2000
Packaging Box
Packaging Method Box
Packaging Quantity 2000
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size 4-40 UNC 2B (Female)

Reviews

Be the first to submit a review

Trustpilot